ECM44DRPS

Heilind Number:SULECM44DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRPS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRPS

Detailed Description

Experience seamless and reliable connectivity with our PBT and Phosphor Bronze Female PCB Connector, featuring gold-plated contacts for enhanced conductivity. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures optimal performance in your electronic applications. Its side hole mount type and through-hole termination method offer secure attachment to your PCB, while the 3.96mm pitch and straight orientation facilitate easy installation. With 88 positions and full bellow contact type, it guarantees efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm and width of 12.7mm, saves space on your board. Matte tin termination plating adds durability, making it ideal for high-reliability applications in industries like aerospace and defense. Trust in the ECM44DRPS for robust and long-lasting connections in your electronic systems.