ECM44DRTH-S13

Heilind Number:SULECM44DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRTH-S13

Detailed Description

The PBT & Phosphor Bronze Connector, SKU ECM44DRTH-S13, is a high-performance female connector designed for top-tier board-to-board and card edge connectivity. With a dual-row configuration featuring 88 positions, this connector ensures efficient data transmission in complex electronic systems. Its clearance hole mount type and card extender termination method guarantee secure and stable installation. Crafted with precision, the contacts are made of durable phosphor bronze and plated with gold for enhanced conductivity and longevity. Operating flawlessly at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is reliable in even the harshest environments. Its full bellow contact type and straddle orientation further optimize signal integrity. With a tail length of 3.1 mm and a compact connector height of 10.95 mm, it offers flexibility in assembly. Terminated with matte tin, it complies with industry standards for RoHS. Whether for aerospace, defense, or industrial applications, the ECM44DRTHS13 is the pinnacle of connectivity solutions, combining cutting-edge technology with robust construction.