ECM44DRTH

Heilind Number:SULECM44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRTH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRTH

Detailed Description

The ECM44DRTH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a clearance hole mount type, offers easy installation on PCBs. Its Thru-Hole termination method and Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission. Operating at up to 950 VAC and 5 A, it meets stringent voltage and current requirements. The connector's Full Bellow contact type and straight orientation facilitate secure connections. With 88 positions and a 3.48mm tail length, it provides ample connectivity options. Tested for performance in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. At a compact size of 10.95mm in height and .5 inches in width, it offers space-saving benefits. The matte tin termination plating ensures durability and longevity. Ideal for use in hi-rel environments, the ECM44DRTH is a reliable solution for your connectivity needs.