ECM44DRTI-S13

Heilind Number:SULECM44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRTI-S13

Detailed Description

The ECM44DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its 2-row, 88-position design allows for versatile connectivity options, while the threaded mount and card extender termination method ensure secure and stable installation. The full bellow contact type and matte tin termination plating further enhance its durability and longevity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications where reliability is paramount. With a compact size of 10.95mm in height and 12.7mm in width, it offers high-density connectivity without sacrificing performance. Trust the ECM44DRTI-S13 for your critical PCB interconnection needs.