ECM44DRTI

Heilind Number:SULECM44DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRTI

Detailed Description

Introducing the ECM44DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission needs. The female connector, with two rows and 88 positions, offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The full bellow contact type, made of gold-plated phosphor bronze, ensures low contact resistance and long-term durability. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it meets the stringent requirements of industrial and high-reliability applications. The connector's compact design, with a height of 10.95mm and width of 12.7mm, allows for efficient PCB layout. RoHS compliant with matte tin termination plating, it is environmentally friendly. Trust the ECM44DRTI for seamless and dependable board-to-board connections in your electronic systems.