ECM44DRTN-S13

Heilind Number:SULECM44DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRTN-S13

Detailed Description

Introducing the ECM44DRTN-S13, a high-performance PCB connector designed for seamless board-to-board connections. This female connector, featuring PBT and Phosphor Bronze construction with gold-plated contacts, ensures reliable conductivity in demanding environments. With a dual-row configuration and 88 positions, it offers ample connectivity options. The contact type, Full Bellow, guarantees secure mating, while the orientation allows for easy straddle mounting. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its termination method using a card extender and matte tin plating on the termination ensure efficient installation and durability. Compact in size with a height of 10.95 mm and width of 12.7 mm, it is ideal for space-constrained designs. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the ECM44DRTN-S13 ensures robust and dependable connectivity.