ECM44DRTS-S13

Heilind Number:SULECM44DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRTS-S13

Detailed Description

Introducing the ECM44DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 88 female contacts, this connector offers secure and reliable connectivity. Featuring PBT and phosphor bronze construction, it ensures durability and optimal signal transmission. The termination method, card extender, allows for easy installation, while the side hole mount type and straddle orientation offer versatile integration options. Gold-plated phosphor bronze contacts ensure low contact resistance and high conductivity, suitable for applications requiring up to 5A and 950VAC. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a connector height of 10.95mm and a width of 12.7mm, it provides a compact yet sturdy solution for your PCB connectivity needs. Trust in the ECM44DRTSS13 for high-reliability connectivity in critical systems.