ECM44DRTS

Heilind Number:SULECM44DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRTS

Detailed Description

ECM44DRTS features a robust design suitable for high-reliability applications. This female connector, with two rows of 88 positions, offers secure connectivity in PCB assemblies. Crafted from durable PBT and Phosphor Bronze, it ensures longevity even in harsh environments. With a straight orientation and side hole mount type, installation is convenient. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Operating at a voltage of 950 VAC and 5A amperage, it meets stringent performance requirements. The termination method is through-hole, with termination plating in Matte Tin. Featuring a pitch of 3.96mm and a tail length of 3.48mm, it provides reliable signal transmission. Operating temperature range of -65 to 125°C makes it suitable for various industrial settings. This connector, under the category of Board to Board PCB and Card Edge Connectors, is a dependable choice for demanding applications.