ECM44DRUH

Heilind Number:SULECM44DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRUH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRUH

Detailed Description

This female board-to-board PCB connector, SKU ECM44DRUH, features a durable construction with PBT and phosphor bronze materials. Designed for reliable power transmission, it boasts a 5A amperage capacity and can handle up to 950VAC. With two rows of contacts and a pitch of 3.96mm, it offers efficient connectivity in a straight orientation. The full bellow contact type ensures secure mating, while gold plating on phosphor bronze contacts guarantees excellent signal transmission. Ideal for high-reliability applications, this connector has a wide operating temperature range of -65 to 125°C. With a compact size, measuring 10.95mm in height and 12.7mm in width, and featuring thru-hole termination with matte tin plating, it is suitable for various PCB assembly needs. Perfect for use in aerospace, defense, and telecommunications industries.