ECM44DRUI

Heilind Number:SULECM44DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRUI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRUI

Detailed Description

Introducing the PBT & Phosphor Bronze Threaded Board-to-Board PCB Connector, SKU ECM44DRUI. This high-performance connector features a female gender with two rows, ideal for demanding electronic applications. With a durable phosphor bronze contact material and gold plating, it ensures reliable conductivity. The 3.96mm pitch and straight orientation accommodate precise PCB connections, while the full bellow contact type guarantees optimal signal transmission. Rated for up to 950 VAC and 5A, it meets stringent power and performance requirements. Operating from -65 to 125°C, it's suitable for harsh environments. With 88 positions and a tail length of 5.72mm, it offers versatile connectivity options. The matte tin termination plating ensures lasting durability. Measuring 10.95mm in height and 12.7mm in width, this connector is compact yet robust, perfect for space-constrained designs. Designed for reliability and longevity, it's the ideal choice for mission-critical systems.