ECM44DRUN

Heilind Number:SULECM44DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRUN

Detailed Description

The ECM44DRUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female pins with a pitch of 3.96mm, it offers reliable connectivity in a straight orientation. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. Rated for 5A and 950VAC, this connector is suitable for high-power and high-voltage systems. Its full bellow contact type and thru-hole termination method make it easy to install securely. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With 88 positions and a compact size of 10.95mm in height and 12.7mm in width, it provides efficient space utilization on PCBs. The termination plating of matte tin further enhances its performance and longevity. This connector, part of the ECM44DRUN series, is a reliable choice for mission-critical applications in aerospace, defense, and industrial sectors.