ECM44DRUS

Heilind Number:SULECM44DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRUS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRUS

Detailed Description

Introducing the ECM44DRUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity in harsh environments. With a maximum amperage of 5A and a voltage rating of 950VAC, it offers robust power transmission capabilities. The connector, with a compact form factor of 10.95mm in height and .5in in width, is suitable for space-constrained designs. Its straight orientation, side hole mount type, and thru-hole termination method make installation easy and secure. With 88 positions, 2 rows, and a pitch of 3.96mm (.156in), it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in industrial and commercial electronics. The ECM44DRUS is a top choice for engineers seeking high-reliability connectors for their PCB designs.