ECM44DRXH

Heilind Number:SULECM44DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRXH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRXH

Detailed Description

Introducing the ECM44DRXH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this female connector features two rows of 88 positions, ensuring ample connectivity options. Its durable construction, with PBT housing and phosphor bronze contacts plated in gold, guarantees lasting performance even in extreme temperatures ranging from -65 to 125°C. The clearance hole mount type and thru-hole termination method make installation a breeze, while the full bellow contact type provides secure connections. With a compact size of 10.95mm in height and 12.7mm in width, the ECM44DRXH is perfect for space-constrained applications. Trust in this connector for efficient and dependable board-to-board connections.