ECM44DRXI

Heilind Number:SULECM44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRXI

Detailed Description

Introducing the ECM44DRXI, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type for secure installation. Its termination method is through-hole, ensuring reliable connectivity. Made of durable PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. With an amperage rating of 5A and a voltage capability of 950VAC, this connector is suitable for power and signal transmission. The full bellow contact type and straight orientation provide efficient mating. With 88 positions and a pitch of 3.96mm, it allows for versatile PCB connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 12.7mm, saves space on the PCB. Its matte tin termination plating ensures solderability. Classified under hi-rel, it meets stringent quality standards. Trust the ECM44DRXI for your critical board-to-board and card edge connections.