ECM44DRXN

Heilind Number:SULECM44DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRXN

Detailed Description

Introducing the ECM44DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 88 female contacts with a pitch of 3.96 mm (.156 in), it offers secure and efficient signal transmission. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity. Designed for thru-hole termination, the connector boasts a tail length of 3.48 mm (.137 in) for easy installation. Its straight orientation and compact dimensions of 10.95 mm (.431 in) height and 12.7 mm (.5 in) width make it suitable for space-constrained applications. Trust the ECM44DRXN for robust and dependable board-to-board connections in your projects.