ECM44DRYH-S13

Heilind Number:SULECM44DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRYH-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector SKU ECM44DRYH-S13 is a high-performance female connector with two rows and a 3.96mm pitch, suitable for demanding applications. Featuring a clearance hole mount type and card extender termination method, it ensures secure and reliable connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. The full bellow contact type and straddle orientation provide optimal signal transmission. With 88 positions and a tail length of 10.4mm, it's perfect for complex PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and a width of 12.7mm, saves space on the PCB. The termination plating is matte tin, ensuring durability. Whether in aerospace, defense, or industrial applications, the ECM44DRYHS13 guarantees top performance.