ECM44DRYI-S13

Heilind Number:SULECM44DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRYI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRYI-S13

Detailed Description

Introducing the ECM44DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and a current rating of 5A, it is ideal for power and signal transmission. The female gender, threaded mount type, and straddle orientation make it easy to install and secure. With two rows and 88 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. The termination method of card extender and termination plating of matte tin further enhance its durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a height of 10.95mm and width of 12.7mm, ensures space efficiency on the PCB. Overall, the ECM44DRYIS13 is a top choice for high-reliability applications requiring robust and efficient connectivity solutions.