ECM44DRYI

Heilind Number:SULECM44DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRYI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRYI

Detailed Description

Introducing the ECM44DRYI Board To Board PCB Connector, a high-performance solution designed for demanding applications. This female connector features two rows with a total of 88 positions, allowing for secure and reliable connectivity. With a pitch of 3.96mm (.156 inches) and a contact type of Full Bellow, it ensures efficient signal transmission. The termination method is Thru Hole, with Phosphor Bronze contacts plated in Gold for enhanced conductivity. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its threaded mount type and 10.8mm (.425 inches) tail length provide stability and ease of installation. Matte Tin termination plating guarantees long-lasting performance. Trust the ECM44DRYI for your connectivity needs in aerospace, defense, industrial, and other hi-rel applications.