ECM44DRYN-S13

Heilind Number:SULECM44DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRYN-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, ECM44DRYN-S13, is a high-performance component designed to facilitate secure and reliable connections in electronic systems. Featuring a female gender and 2 rows with a total of 88 positions, this connector offers ample connectivity options. With a current rating of 5A and a voltage withstand of 950VAC, it ensures efficient power transmission. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its termination method via Card Extender and pitch of 3.96mm make it easy to integrate into PCB assemblies. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The connector, with a compact height of 10.95mm and width of 12.7mm, is space-efficient. Its compliance with RoHS regulations reflects its environmental responsibility. Ideal for high-speed data transmission and signal integrity, this connector is a dependable choice for demanding applications in industries like telecommunications, aerospace, and automotive.