ECM44DRYN

Heilind Number:SULECM44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRYN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRYN

Detailed Description

Introducing the ECM44DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors, this component ensures secure and reliable connectivity. With a pitch of 3.96mm (.156 inches) and 88 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC, and an impressive current rating of 5A, it is suitable for a wide range of power and signal transmission needs. The straight orientation and no mounting requirement make installation easy. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact size, with a height of 10.95mm (.431 inches) and width of 12.7mm (.5 inches), allows for efficient PCB layout. The termination method through-hole and matte tin plating ensure secure and durable connections. Certified for quality and reliability, the ECM44DRYN is the perfect choice for your high-reliability electronic systems.