ECM44DRYS-S13

Heilind Number:SULECM44DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DRYS-S13

Detailed Description

Introducing the ECM44DRYS-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a sturdy construction of PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it is ideal for industrial applications. The female gender and side hole mount type with card extender termination method make installation easy and secure. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow contact type and straddle orientation provide reliable connections. With two rows and 88 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and a width of 12.7mm, allows for efficient PCB integration. The matte tin termination plating ensures long-term performance. In essence, the ECM44DRYS-S13 is a crucial component in creating robust and efficient electronic systems.