ECM44DRYS

Heilind Number:SULECM44DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DRYS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DRYS

Detailed Description

Introducing the ECM44DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity and longevity. With a 5A amperage rating and 950VAC voltage capacity, it meets stringent power transmission requirements. The 2-row, 88-position design with Full Bellow contacts allows for efficient signal transfer in straight orientation. Termination is easy via thru-hole method with side hole mount type, and the connector's operating temperature range of -65 to 125°C guarantees performance in extreme environments. With a connector height of 10.95mm and width of 12.7mm, it offers a compact yet robust solution for connectivity needs. Suitable for aerospace, defense, and industrial applications, the ECM44DRYS ensures high reliability in mission-critical systems.