ECM44DSAH

Heilind Number:SULECM44DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DSAH

Detailed Description

The ECM44DSAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers durability and excellent conductivity. The termination method is through-hole, guaranteeing easy installation onto PCBs. With a contact plating of gold and a voltage rating of 950 VAC, it ensures optimal signal transmission even in high-voltage environments. The connector, with its right-angle orientation and full bellow contact type, is suitable for space-saving designs. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environmental conditions. Additionally, the matte tin termination plating enhances its longevity. With 88 positions and a pitch of 3.96mm, it provides ample connectivity options. The connector's compact design, with a height of 10.95mm and width of 12.7mm, makes it suitable for various PCB layouts. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the ECM44DSAH ensures superior performance and reliability.