ECM44DSAI

Heilind Number:SULECM44DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DSAI

Detailed Description

Introducing the ECM44DSAI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. Featuring a threaded mount type and thru-hole termination method, it offers secure installation on PCBs. With a contact material of Phosphor Bronze and gold plating, it guarantees optimal signal transmission. The 88 positions and right-angle orientation make it versatile for various circuit configurations. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 12.7mm, saves space on PCBs. Meeting stringent quality standards, this connector is ideal for aerospace, military, and industrial applications. Upgrade your connectivity with the ECM44DSAI.