ECM44DSAN

Heilind Number:SULECM44DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DSAN

Detailed Description

ECM44DSAN is a durable and high-performance board-to-board PCB connector designed for reliable electronic connections. With a compact design featuring two rows of 88 female terminals, it offers seamless connectivity in electronic devices. The connector is crafted with a combination of PBT and phosphor bronze materials, ensuring robustness and longevity. Gold-plated contacts guarantee excellent conductivity, while the full bellow contact type and right-angle orientation enhance signal transmission efficiency. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating and no mounting requirement simplify installation on PCBs. Meeting stringent quality standards, the ECM44DSAN is a dependable solution for demanding electronic connectivity needs.