ECM44DSAS

Heilind Number:SULECM44DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSAS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DSAS

Detailed Description

Introducing the ECM44DSAS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a sleek right-angle orientation and featuring two rows for efficient signal transmission, this connector boasts a durable construction of PBT and Phosphor Bronze with gold-plated contacts, ensuring reliable conductivity even at a maximum voltage of 950 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and industrial applications. The 88 positions and 3.96mm pitch offer ample connectivity options, while the side-hole mount and through-hole termination method simplify installation. With a low-profile design, measuring just 10.95mm in height and 12.7mm in width, it saves valuable space on your PCB layout. Trust the ECM44DSAS for secure and high-speed data transfer, meeting your connectivity needs with precision and efficiency.