ECM44DSEH-S13

Heilind Number:SULECM44DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DSEH-S13

Detailed Description

Designed for high-performance applications, the ECM44DSEH-S13 is a female board-to-board PCB connector crafted with precision engineering. Its PBT and phosphor bronze construction ensures durability and reliability even in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector guarantees efficient power transmission. Featuring two rows of 88 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts provide optimal conductivity, while the full bellow contact type ensures secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for space-efficient PCB layouts. With matte tin termination plating, it meets industry standards for reliability. Whether used in aerospace, telecommunications, or industrial electronics, the ECM44DSEHS13 guarantees superior performance.