| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM44DSEH-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM44DSEH-S243 |
ECM44DSEH-S243
| Heilind Number: | SULECM44DSEH-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM44DSEH-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM44DSEH-S243, a high-performance board-to-board PCB connector ideal for demanding applications. With a current rating of 3A and a voltage tolerance of 950VAC, this connector ensures reliable power transmission. Featuring 44 positions in a single row, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its clearance hole mount type and eyelet termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 10.95mm and width of 12.7mm, it saves space while delivering high performance. Trust the ECM44DSEH-S243 for your connectivity needs in critical systems.

