ECM44DSEH

Heilind Number:SULECM44DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSEH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DSEH

Detailed Description

The ECM44DSEH is a high-performance board to board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with gold contact plating, this female connector ensures reliable connectivity. With a 5A amperage rating and voltage capability of 950VAC, it meets stringent power requirements. The connector's Full Bellow contact type and eyelet termination method guarantee secure and stable connections. With 88 positions spread across 2 rows and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its clearance hole mount type and straight orientation make it easy to install on PCBs. With a compact design, measuring only 10.95mm in height and 12.7mm in width, it saves space on the board. The matte tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the ECM44DSEH is a reliable and high-quality connector.