ECM44DSEI-S13

Heilind Number:SULECM44DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DSEI-S13

Detailed Description

Get superior connectivity with our PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a robust design perfect for high-performance applications. This female connector with two rows and a threaded mount type offers a secure and stable connection. Utilizing a card extender termination method, it ensures easy installation. Crafted with Phosphor Bronze contacts plated in gold, this connector guarantees excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent performance standards. Boasting a full bellow contact type and straddle orientation, it provides reliable signal transmission. With 88 positions and a tail length of 5.33mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for efficient PCB integration. With termination plating in matte tin, it ensures corrosion resistance. Classified under hi-rel, this ECM44DSEIS13 connector is the ideal choice for demanding industrial and electronic applications.