ECM44DSEI-S243

Heilind Number:SULECM44DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DSEI-S243

Detailed Description

Introducing the ECM44DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures robust connectivity with a current rating of 3A and voltage capability of 950VAC. Featuring a threaded mount type and eyelet termination method, installation is secure and reliable. The 44-position connector, with a pitch of 3.96mm, offers ample connectivity in a single row layout. Its straight orientation, full bellow contact type, and gold-plated phosphor bronze contacts guarantee optimal signal transmission. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 12.7mm in width, it provides a compact yet efficient solution for PCB connections. Trust in the ECM44DSEI-S243 for superior performance in critical electronic systems.