ECM44DSEI

Heilind Number:SULECM44DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DSEI

Detailed Description

Introducing the ECM44DSEI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows and a pitch of 3.96mm (.156in), this connector ensures secure and reliable connectivity. With a current rating of 5A and a voltage resistance of 950VAC, it meets the stringent power requirements of industrial and commercial systems. The contact material, phosphor bronze, combined with gold plating, guarantees low contact resistance and excellent signal transmission. Its full bellow contact type and threaded mount design provide robust mechanical stability, suitable for harsh environments. Operating in a wide temperature range from -65°C to 125°C, this connector is built to withstand extreme conditions. With 88 positions and a compact form factor (10.95mm x 12.7mm), it offers high density and space-saving solutions for PCB layouts. The termination method using eyelets with matte tin plating ensures easy and durable installation. Certified for quality and reliability, the ECM44DSEI is the ideal choice for mission-critical systems in aerospace, defense, and industrial applications.