ECM44DSEN-S13

Heilind Number:SULECM44DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DSEN-S13

Detailed Description

ECM44DSEN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 88 positions, this female connector offers reliable connectivity in a compact form factor. The termination method is through a card extender, ensuring secure and stable connections. With a pitch of 3.96mm and operating voltage of 950 VAC, it is suitable for power and signal transmission. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and durability. This connector is ideal for use in industrial and commercial electronics, meeting the highest standards for performance and reliability. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The ECM44DSEN-S13 is a top choice for engineers seeking a high-quality solution for board-to-board connections.