| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM44DSEN-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM44DSEN-S243 |
ECM44DSEN-S243
| Heilind Number: | SULECM44DSEN-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM44DSEN-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM44DSEN-S243, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable conductivity in various applications. With a current rating of 3A and a voltage withstand of 950 VAC, it meets stringent performance standards. The straight orientation, eyelet termination method, and 44 positions make it ideal for complex circuitry. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees stable functionality even in harsh environments. Its compact design, measuring just 10.95mm in height and 12.7mm in width, offers efficient PCB layout integration. Trust the ECM44DSEN-S243 for secure and efficient board-to-board connections in your electronic designs.

