ECM44DSEN

Heilind Number:SULECM44DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULECM44DSEN

Detailed Description

PBT & PHOSPHOR BRONZE; .00 Female Connector with a 5A amperage rating, featuring 2 rows and no mounting requirement. Designed for high-performance applications, this connector boasts eyelet termination and gold-plated phosphor bronze contacts for optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures reliable power transmission. The straight orientation and 88 positions offer versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained PCB setups. The matte tin termination plating ensures durability. From board-to-board and card edge connections to general PCB applications, this ECM44DSEN connector delivers high reliability and performance.