ECM44DSES-S13

Heilind Number:SULECM44DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DSES-S13

Detailed Description

Introducing the ECM44DSES-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features a durable construction combining PBT and Phosphor Bronze, ensuring reliable power transmission. With a 5A amperage rating and a voltage capacity of 950 VAC, it guarantees efficient power delivery. The female gender, 2 rows, and side hole mount type make it versatile for various circuit configurations. Utilizing the Card Extender termination method with Gold plated Phosphor Bronze contacts, it ensures low contact resistance and superior signal integrity. Boasting 88 positions with a pitch of 3.96mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's full bellow contact type and straddle orientation further enhance its performance. With a tail length of 5.33mm and a compact connector height and width of 10.95mm and 12.7mm respectively, it facilitates efficient PCB layout. The Matte Tin termination plating guarantees long-term durability. Classified under the hi-rel category, the ECM44DSESS13 is the epitome of quality and reliability in the realm of PCB connectors. Elevate your electronic designs with this exceptional component.