ECM44DSES

Heilind Number:SULECM44DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSES
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DSES

Detailed Description

The ECM44DSES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it guarantees efficient power transmission. The female gender, double-row design, and side hole mount type make it versatile for various PCB configurations. Its eyelet termination method and gold-plated contacts offer optimal signal integrity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for both industrial and commercial use. With 88 positions and a 3.96mm pitch, it provides ample connectivity options. The straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance. Ideal for high-reliability applications, the ECM44DSES is a top choice for engineers and designers seeking quality connectors.