ECM44DSUH

Heilind Number:SULECM44DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSUH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DSUH

Detailed Description

Introducing the ECM44DSUH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. This female connector features 44 positions with a clearance hole mount type, ensuring secure attachment to PCBs. With a pitch of 3.96mm, it offers efficient signal routing while accommodating the amperage of 5A and voltage rating of 950VAC. The termination method of thru-hole soldering, using phosphor bronze contacts plated with gold, guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environmental conditions. Its straight orientation and compact dimensions of 10.95mm height and 12.7mm width facilitate easy integration into space-constrained layouts. Ideal for demanding applications in aerospace, defense, and industrial sectors, the ECM44DSUH ensures high reliability and performance. Trust in this connector for seamless connectivity in your electronic designs.