ECM44DSUI

Heilind Number:SULECM44DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM44DSUI

Detailed Description

Introducing our high-performance PBT & Phosphor Bronze Female PCB connector, SKU ECM44DSUI. Engineered for reliability, this connector features a threaded mount type and thru-hole termination method, ensuring secure and stable connectivity. With 44 positions and a pitch of 3.96mm, it offers ample room for intricate board-to-board connections. The full bellow contact type, made of gold-plated phosphor bronze, guarantees optimal signal transmission with a voltage rating of 950VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with a height of 10.95mm and width of 12.7mm, saves valuable board space. With matte tin termination plating for enhanced durability, this connector is ideal for demanding environments, meeting stringent performance requirements. Upgrade your PCB connectivity with the ECM44DSUI for seamless and reliable data transmission.