ECM44DSUS

Heilind Number:SULECM44DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSUS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DSUS

Detailed Description

Introducing the ECM44DSUS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a robust construction of PBT and Phosphor Bronze with Gold plating, this connector ensures superior conductivity and durability in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it offers secure and efficient power delivery. The straight orientation, side hole mount type, and thru-hole termination method make installation easy and convenient. The 44 female contacts, each with a full bellow design, guarantee optimal connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With its compact size, measuring just 10.95mm in height and 12.7mm in width, it saves valuable space on the PCB. Trust the ECM44DSUS for high-reliability connections in your electronic designs.