ECM44DSXH

Heilind Number:SULECM44DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSXH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DSXH

Detailed Description

Introducing the ECM44DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with one row and a clearance hole mount type, this connector ensures secure and reliable connections. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for high-power transmission. The gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for harsh environments. With 44 positions and a 3.96mm pitch, it provides ample connectivity options. The straight orientation and 2.79mm tail length make for easy installation. Measuring at 10.95mm in height and 12.7mm in width, it fits compactly onto PCBs. The matte tin termination plating ensures solderability and corrosion resistance. Whether in aerospace, military, or industrial applications, the ECM44DSXH connector delivers unmatched performance and reliability. Elevate your connectivity solutions with this essential component.