ECM44DSXI

Heilind Number:SULECM44DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSXI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DSXI

Detailed Description

Introducing the ECM44DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable and durable connectivity. With a current rating of 5A and a voltage rating of 950VAC, it meets stringent industry standards. The straight orientation, threaded mount type, and thru-hole termination method make installation easy and secure. With 44 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of 10.95mm and a width of 12.7mm, saves valuable PCB space. Ideal for aerospace, defense, and industrial applications, the ECM44DSXI is a reliable solution for your connectivity needs.