| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM44DSXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM44DSXN |
ECM44DSXN
| Heilind Number: | SULECM44DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM44DSXN |
| ECAD Model: |
Specifications
Detailed Description
The ECM44DSXN is a high-performance female board-to-board PCB connector designed for critical electronic applications. Featuring PBT and Phosphor Bronze construction with a gold contact plating, this connector ensures reliable connectivity with a current rating of 5A and a voltage capacity of 950VAC. With 44 positions in a single row, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and a width of 12.7mm, allows for efficient PCB layout. Trust the ECM44DSXN for secure and durable connections in your electronic systems.

