ECM44DSXS

Heilind Number:SULECM44DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSXS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM44DSXS

Detailed Description

Introducing the ECM44DSXS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PBT and Phosphor Bronze construction, this female connector boasts a current rating of 5A and a voltage tolerance of 950VAC, making it ideal for power and signal transmission. With a single row layout and side hole mounting, it offers easy installation on PCBs. The Thru Hole termination method ensures secure and reliable connections, while the gold-plated Phosphor Bronze contacts guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial applications. Its compact size, with a height of 10.95mm and width of 12.7mm, allows for space-efficient PCB designs. With 44 positions and a pitch of 3.96mm, it accommodates multiple connections with precision. The full bellow contact type and straight orientation further enhance its performance. The Matte Tin termination plating ensures durability and longevity. Overall, the ECM44DSXS is a top-of-the-line solution for seamless board-to-board connectivity in critical electronic systems.