EEA06DRMD

Heilind Number:SULEEA06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA06DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA06DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEEA06DRMD

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEA06DRMD, designed for high-performance applications. Featuring a female gender, this connector offers 12 positions and 2 rows for efficient connectivity. With a clearance hole mount type and wire wrap termination method, installation is quick and easy. The contact material is Phosphor Bronze with matte tin plating, ensuring reliable conductivity. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 14.22mm, it provides a compact yet sturdy solution for your PCB connection needs. Trust in the EEA06DRMD for secure and durable performance.