EEA06DRMN

Heilind Number:SULEEA06DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA06DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA06DRMN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA06DRMN

Detailed Description

Introducing SKU EEA06DRMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a gender of female and featuring two rows of 12 positions each, this connector ensures reliable and efficient data transmission. Its PBT and phosphor bronze construction, along with matte tin plating, guarantee durability and optimal signal integrity. The termination method of wire wrap and loop bellow contact type further enhance connectivity. Operating at a voltage of 750 VAC and amperage of 3A, this connector is suitable for a wide range of applications. With a straight orientation and a tail length of 14.22mm, installation is convenient and hassle-free. Meeting stringent quality standards, including an operating temperature range of -65 to 125 °C, this connector is ideal for use in demanding environments. Upgrade your electronic systems with the EEA06DRMN for seamless performance and reliability.