EEA06DRSH

Heilind Number:SULEEA06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA06DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA06DRSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA06DRSH

Detailed Description

Introducing the EEA06DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The female gender and loop bellow contact type provide secure mating, while the thru-hole termination method offers easy installation. With two rows and 12 positions, it enables efficient signal transmission. The connector's straight orientation and .125-inch tail length accommodate tight spaces, making it ideal for compact designs. Operating from -65 to 125°C, it guarantees performance in harsh conditions. Measuring .61 inches in height and 9.4mm in width, it is suitable for various PCB layouts. Trust the EEA06DRSH for dependable and durable connectivity in aerospace, defense, and industrial applications.