EEA06DRSN

Heilind Number:SULEEA06DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA06DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA06DRSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA06DRSN

Detailed Description

Introducing the EEA06DRSN, a female board-to-board PCB connector designed for high-performance applications. With a contact rating of 3A and a voltage rating of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 12 positions each, it offers ample connectivity options. The termination method of Thru Hole and contact plating of Matte Tin guarantee secure and durable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Made with high-quality materials like Phosphor Bronze, it ensures long-term reliability. Ideal for use in telecommunications, industrial equipment, and aerospace applications, the EEA06DRSN is a trusted solution for your connectivity needs.