| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA06DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA06DTAD |
EEA06DTAD
| Heilind Number: | SULEEA06DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA06DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EEA06DTAD. With a sleek right-angle orientation and female gender, this connector boasts two rows of 12 positions each, ensuring seamless connectivity in your electronic devices. Featuring a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material of phosphor bronze with matte tin plating guarantees reliable performance, even in high-voltage applications up to 750 VAC. Operating at a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution for your PCB connections. Upgrade your system with the EEA06DTAD for efficient and durable interconnectivity.

