EEA06DTAN

Heilind Number:SULEEA06DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA06DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA06DTAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA06DTAN

Detailed Description

The EEA06DTAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 750VAC. With a gender specification of female and 2 rows of 12 positions each, it offers versatile connectivity options. The contact material is Matte Tin-plated Phosphor Bronze, guaranteeing durability and corrosion resistance. Its loop bellow contact type and right-angle orientation make it suitable for compact designs. The termination method is thru-hole with a pitch of 3.18mm (.125in) and a tail length of 2.54mm (.1in). Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Perfect for use in hi-rel environments, the EEA06DTAN is a dependable solution for your PCB connectivity needs.